2-1470107-4
2.0MM PITCH CRIMP HOUSING 24P
Part Aliases: TE Connectivity POM-2MM-PTCH-CRMP-24P,CU1542-000
Easily connect power and signal cables with this HPI Series housing connector. Featuring a white thermoplastic construction, it's designed for reliable performance in a variety of applications. With a 3A amperage rating and 100V DC voltage, it ensures efficient power transmission. The housing accommodates 24 contacts with socket-type connections, perfect for wire and cable termination via crimping. Its compact design, with a cable mount for free-hanging installation, makes it versatile for use in different setups. This UL 94V-0 compliant connector is ideal for data and device connectivity, with operating temperatures ranging from -25 to 85°C. The connector's polarization and latch mating retention ensure secure connections, while its compact dimensions of 26mm length and 7.4mm width make it suitable for various PCB applications. RoHS compliant, this connector is a reliable choice for your PCB connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1470107-4 |
Color: | White |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .0786 in, 2 mm |
Package Quantity: | 1000 |
Number of Positions: | 24 |
Housing Color: | White |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Connector Length: | 1.024 in, 26 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .291 in, 7.4 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | POM-2MM-PTCH-CRMP-24P,CU1542-000 2-1470107-4 |
SKU: | AMP2-1470107-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |