2-1478966-0

SMA B/HD SKT RCPT PSS

Enhance your connectivity with our SMA B/HD socket receptacle, designed for high-performance applications. This durable connector, part of the AMP SMA series, features a threaded mating type for secure connections. Crafted from stainless steel with captivated contacts, it ensures reliable signal transmission in demanding environments. With an operating frequency of 26 GHz and an impedance of 50 Ω, it's ideal for high-speed data and RF transmission. The solder terminal termination method and rear panel mount make installation easy, while the PTFE dielectric material ensures optimal signal integrity. RoHS compliant and suitable for professional use, this connector assembly comes in a package of 100, offering convenience and quality in one. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1478966-0
Series:AMP SMA
Gender:Receptacle
Mount Type:Panel
Termination Method:Solder Terminal
Mating Type:Threaded
Impedance:50 Ω
Operating Frequency:26 GHz
Body Material:Stainless Steel
Package Quantity:100
Panel Thickness:.126 in, 3.2 mm
Contact Configuration:Captivated Contacts
Number of Positions:1
Interface:SMA
GPL:K18
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Panel Mount:Rear Mount
Sealable:No
Wire Termination Style:Solder Terminal
GPL Description:Data and Devices
Product Code:L069
Number of Coaxial Contacts:1
Flats Dimension:8.0 A/F
Mounting Nut Material:Stainless Steel
Lock Washer Material:Mild Steel
Lock Washer Plating Material:Nickel
Body Finish:Passivated
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Panel Cutout:6.4 x 6.0 D Shape
Detent:Without
Dielectric Material:PTFE
Connector Length:17 mm, .669 in
Flange and Thread Material:Stainless Steel
Contact Captivation Method:Solder
Mated Outer Diameter (Approximate):.25 in, 6.35 mm
Product Grade:Professional
Connector System:Cable to Panel
Connector Product Type:Connector Assembly
Panel Attachment Style:Rear Mount
Part Aliases:2-1478966-0
SKU:AMP2-1478966-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: