2-151679-0

2 WAY MATE-N-LOK PIN HSG.NAT.A

Enhance your power and signal connections with this Commercial MATE-N-LOK connector, designed for reliable performance in a variety of applications. With CSA and UL standards met, you can trust in its quality and safety. The housing is constructed from durable nylon, and with a cable mount (free-hanging) design, installation is a breeze. Featuring a termination method of crimping and a pitch of 7.11mm (.28 in), this connector is suitable for up to 250VAC. Its natural housing color and sleek inline layout make it a versatile choice, ideal for appliances and other circuit applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector ensures stability even in harsh environments. RoHS compliant and with 500 units in a convenient packaging, it's a must-have for any power connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-151679-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.28 in, 7.11 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Panel Thickness:.025 - .065 in
Number of Positions:2
Housing Color:Natural
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-151679-0
SKU:AMP2-151679-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: