2-151680-0

2 WAY MATE-N-LOK SOC HSG NAT.A

Enhance your power and signal connections with this Commercial MATE-N-LOK connector. Designed for reliable performance, it features UL and CSA standards compliance, ensuring safety and quality. The housing is made of durable Nylon 6/6 in a natural color, with a panel mount for easy installation. With a crimp termination method and socket contact type, it offers secure connectivity. Suitable for appliances and other applications, this connector is ideal for wire-to-wire setups, accommodating 2 positions at a pitch of 7.11 mm. Operating in a wide temperature range from -55 to 105 °C, it guarantees consistent functionality. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent industry standards. Perfect for commercial use, each package includes 500 pieces, making it a cost-effective choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-151680-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.28 in, 7.11 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:500
Panel Thickness:.64 - 1.65 in, .64 - 1.65 mm
Number of Positions:2
Housing Color:Natural
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Locking Leg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-151680-0
SKU:AMP2-151680-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: