2-1586546-0

06P CMNL HDR ASSY NATL LF

Easily connect power components with our Commercial MATE-N-LOK series UL and CSA certified connectors. Designed for reliable performance, these connectors feature nylon housing, through-hole solder termination, and gold-plated pins for efficient power transmission. With a voltage rating of 250 VAC and a contact amperage of 12 A, they are ideal for power applications. The vertical board mount orientation and positive lock mating retention ensure secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), they are suitable for various environments. This pack contains 100 connectors, each with six positions, perfect for industrial and commercial use. RoHS compliant and with UL 94V-2 flammability rating, these connectors guarantee safety and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1586546-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.195 in, 4.95 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.36 in, 9.14 mm
Package Quantity:100
Contact Amperage:12 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:237
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.03 µin, 1.18 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:17.9 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1349
Number of Power Positions:6
Connector Length:19.9 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.5 mm
Mating Retention:With
Termination Post Tail Length:.149 in, 3.81 mm
Max Insulation Diameter:.13 in, 3.3 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-1586546-0
SKU:AMP2-1586546-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: