2-1586861-4

24P PM PLUG VAL-U-LOK PM GW

Enhance your power and signal connections with our versatile 2-row connector housing, designed for efficient panel mounting. Meeting CSA and UL standards for quality assurance, this connector is crafted from durable polyamide in a sleek white finish. With a pitch of 4.2 mm (.165 in) and a contact layout in matrix form, it offers seamless integration for 24 discrete wire positions. Rated for 600 V AC and operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for a wide range of applications. Whether you're working on appliances or other electronic systems, this connector, with a contact termination method of crimping, ensures secure and reliable performance. Each package includes 500 units, making it a cost-effective solution for your connectivity needs. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your projects with this essential Wire to Wire connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1586861-4
Housing Material: Polyamide
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .165 in, 4.2 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Package Quantity: 500
Cable Type: Discrete Wire
Number of Positions: 24
Housing Color: White
GPL: G31
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Connector Height: .378 in, 9.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: K924
Contact Layout: Matrix
Connector Length: 2.031 in, 51.6 mm
Connector System: Wire to Wire
CSA Agency Certification: 208567
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 23.9 mm, .94 in
Accepts Wire Insulation Diameter: .047 - .122 in, 1.2 - 3.1 mm
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Circuit Identification Feature: With
Connector and Housing Type: Plug
Standards Met: CSA UL
Material Flammability Standard: UL 94V-2
Part Aliases: 2-1586861-4
SKU: AMP2-1586861-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: