2-1601045-1

.110X.020 TAB,STD,SMZ

Enhance your wire connections with our SIAMEZE series IDC Standard terminals, designed for easy and efficient installation. Featuring a tab termination method with mating retention barbs, these terminals ensure a secure and reliable fit. Perfect for use with magnet wire, they offer a convenient solution for various applications. RoHS compliant, our terminals meet the highest standards for environmental responsibility. Explore our selection of push wire terminals, crimp terminals, housings, splices, and lugs to find the perfect fit for your needs. Elevate your connectivity with our quality products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1601045-1
Series:SIAMEZE
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP2-1601045-1
Plating Material:Unplated
Terminal Orientation:Straight
Mating Tab Width:2.79 mm / .02 in
Mating Tab Thickness:.51 mm / .02 in
Material Thickness:.51 mm / .02 in
Overall Length:21.49 mm / .846 in
Magnet Wire Size:34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side):.51 mm / .02 in
Terminal Height:7.62 mm / .3 in
Wire/Cable Type:Magnet Wire
Part Alias:131-094-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: