2-1614884-1
CPF 0805 15R 0.1% 25PPM 1K RL
Enhance your electronic projects with the precision and reliability of this CPF 0805 resistor. Featuring a resistance of 15 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film resistor ensures accurate performance even in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers robust functionality. With a compact 0805 size and surface mount termination, it's easy to integrate into your circuit design. This RoHS-compliant component from our Surface Mount Resistors line is ideal for achieving high precision in a variety of electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1614884-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 15 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-1614884-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2-1614884-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |