2-1617031-0
HFW1201K45 = M39016/6-109L
Experience reliable signal switching with our HFW1201K45 relay, designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers 2 Form C contact configuration, providing two C/O contacts for versatile connectivity. With PC pin termination, it ensures easy installation and secure connection. Rated for a contact current of 2 A, it guarantees efficient performance in signal and communication applications. While not RoHS compliant, it is a dependable choice for your relay needs. Also known as M39016/6-109L, this relay is a vital component in our lineup of signal and communication relays.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1617031-0 |
Mount Type: | Printed Circuit Board |
Coil Resistance: | 700 Ω |
Coil Voltage: | 26.5 VDC |
Contact Configuration: | 2 Form C, DPDT, 2 C/O |
Termination Type: | PC Pin(s) |
Contact Current Rating: | 2 A |
Input Voltage: | 26.5 VDC |
Part Aliases: | M39016/6-109L |
SKU: | AMP2-1617031-0 |
Transistor Driver: | Without |
Actuating System: | DC |
Coil Magnetic System: | Non-Polarized, Monostable |
Shock: | 100G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Coil Polarity Protection Diode: | Without |
Coil Power Measurement: | Milliwatts |
Coil Suppression Diode: | Without |
Half-Size Relay Coil Power Rating (DC): | 1003 mW |
Product Type: | Relay |
Relay Type: | Military/Aerospace High Performance |
Enclosure Type: | Hermetically Sealed |
MOSFET Driver: | Without |
Coil Latching: | Without |
Operating Temperature Range: | -65 - 125 °C |
Supplier Product: | Half-Size Relays |
Part Alias: | 2-1617031-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download |