2-1630012-5
HSC150 R47 5%
Enhance your electronic setup with the HSC150 R47 5% Power Resistor, a high-performance component designed for demanding applications. With a power rating of 150W and a resistance of .47 Ω, this wirewound resistor delivers reliable performance under heavy loads. Its solder lug termination type ensures secure and easy installation, while its 2500V DC rated voltage offers robust protection. Measuring 122 x 47.5 x 26mm, it fits conveniently in chassis mount setups. With RoHS compliance and a 5% tolerance, this component guarantees both environmental responsibility and accurate operation. Upgrade your system with this essential part from our Chassis Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1630012-5 |
Power Rating: | 150 W |
Termination Type: | Solder Lug |
Resistance: | .47 Ω |
Rated Voltage: | 2500 V DC |
Dimensions: | 122 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP2-1630012-5 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 2-1630012-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |