2-1630012-7

HSC150 4R7 5%

Enhance your electronic setup with the HSC150 4R7 5% Power Resistor. Designed for high performance, this wirewound resistor boasts a power rating of 150 W and a resistance of 4.7 Ω, making it ideal for demanding applications. With a rated voltage of 2500 V DC, it ensures reliable operation. The solder lug termination type offers easy and secure installation, while its robust construction with dimensions of 122 x 47.5 x 26 mm suits chassis mounting. Compliant with RoHS standards, this component guarantees both quality and environmental responsibility. Upgrade your system with this essential component from our Chassis Mount Resistors collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1630012-7
Power Rating:150 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630012-7
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Temperature Coefficient:±50 ppm/°C
Part Alias:2-1630012-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: