2-1676731-7

RN 0805 30R 0.1% 5PPM 1K RL

Enhance precision in your electronic projects with this RN 0805 30R resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 5PPM, it ensures reliable performance in demanding applications. With a resistance value of 30 ohms and a power rating of 0.1W, this surface-mount component is suitable for various circuit designs. Its thin film element construction guarantees high accuracy, while the solder termination type facilitates easy installation. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Upgrade your inventory with this compact 0805 resistor, measuring just 2 x 1.25 x 0.55mm, and experience consistent and efficient operation in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676731-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:30 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676731-7
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±5 ppm/°C
Part Alias:2-1676731-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: