2-1676971-5

RN 0805 220K 0.1% 10PPM 1K RL

Enhance your circuitry with our RN 0805 precision resistor, meticulously crafted for exceptional performance. With a resistance of 220 KΩ and a tolerance of .1%, this thin film resistor ensures precise signal control. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees reliable functionality in a compact 0805 package. Designed for surface mount installation, its solder termination offers secure connectivity. RoHS compliant and meeting 10PPM standards, this component is an ideal choice for demanding applications that require high accuracy and stability. Elevate your electronic designs with the unparalleled quality of our precision resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676971-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1676971-5
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:2-1676971-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: