2-1734035-2

Mini USB,R/A,SMT,matte tin,w/o mylar

Introducing a high-quality Mini USB Type B connector for your electronic devices, featuring a right-angle, surface mount design with a durable PA 9T GF housing in sleek black. With a compact .8mm pitch and nickel shell plating, this connector ensures reliable power and signal transmission. Ideal for board mount applications, it can withstand operating temperatures ranging from -40 to 85°C, meeting stringent UL 94V-0 flammability standards. Gold flash over palladium nickel contact plating guarantees longevity, with a mating cycle of 5000. Perfect for power and signal circuits, this USB 2.0 connector is RoHS compliant, making it an environmentally friendly choice for your projects. With 700 pieces in a convenient tape and reel packaging, it's ready for efficient assembly. Elevate your connectivity solutions with this top-of-the-line Mini USB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1734035-2
Gender:Receptacle
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.031 in, .8 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Mini
USB Version:2.0
Package Quantity:700
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.045 in, 1.15 mm
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:SMT Hold-Down
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:0 mm
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:2-1734035-2
SKU:AMP2-1734035-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2016E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304).Download