2-1734035-3

MINI USB, TYPE B, R/A, SMT

Easily connect power and signal devices with this Mini USB Type B right angle receptacle. Designed for board mount installation using reflow soldering, it boasts a durable PA 9T GF housing in sleek black. With a pitch of .8mm and a nickel shell plating, it ensures reliable performance in various applications. This USB 2.0 connector, compliant with industry standards, features gold flash over palladium nickel contact mating area plating for enhanced conductivity. Its compact size and surface mount termination make it ideal for space-constrained designs. With a mating cycle rating of 5000, it guarantees long-lasting connectivity. Suitable for a wide range of electronic devices, this connector operates in temperatures ranging from -40 to 85°C (-40 to 185°F) and comes in a package quantity of 700 in tape and reel packaging. Meeting RoHS compliance, it offers a sustainable and high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1734035-3
Gender:Receptacle
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Reflow Solder
Pitch:.031 in, .8 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Mini
USB Version:2.0
Package Quantity:700
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.045 in, 1.15 mm
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:SMT Hold-Down
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:2-1734035-3
SKU:AMP2-1734035-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2016E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304).Download