2-1734035-4
MINI USB, TYPE B, R/A, SMT, MYLAR
Enhance your connectivity with this Mini USB Type B right-angle receptacle. Ideal for board mount applications, this SMT connector guarantees secure and efficient termination through reflow soldering. Featuring a durable housing made of PA 9T GF material in sleek black, it meets UL 94V-0 flammability standards for safety. With a pitch of .8mm and shell plating in nickel, it offers reliable performance in power and signal transmission. Designed for USB 2.0 compatibility, this connector is perfect for various electronic devices. Each package contains 700 units in a convenient tape & reel packaging for easy pick-and-place assembly. Its gold flash over palladium nickel contact mating area plating ensures longevity, with a mating cycle rating of 5000. Suitable for PCBs with a thickness of 1.57mm, it features SMT hold-down for secure installation. With an operating temperature range of -40 to 85°C, it's suitable for a wide range of environments. Its industry-standard USB 2.0 design and RoHS compliance make it a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1734035-4 |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Mount Type: | Board Mount |
Termination Method: | Reflow Solder |
Pitch: | .031 in, .8 mm |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | B |
USB Size: | Mini |
USB Version: | 2.0 |
Package Quantity: | 700 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 5 |
Housing Color: | Black |
Termination Type: | Surface Mount |
GPL: | 516 |
Tail Length: | .045 in, 1.15 mm |
Packaging: | Tape & Reel |
Pick and Place: | Tape |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 5000 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | SMT Hold-Down |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7532 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
LED Indicator: | Without |
Offset: | 0 mm |
Industry Standard: | USB 2.0 |
Locating Posts: | With |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Locking Latch: | Without |
Halogen Free: | No |
Locking Feature: | Without |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1734035-4 |
SKU: | AMP2-1734035-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2016 | E-15-016527 - Product Improvement. TE perform solderability/mating and un-mating/durability etc. test to verify new material and result is ok,so TE plan to change shell raw material from phosphor bronze to stainless steel (SUS 304). | Download |