2-1734741-0

.5 FPC VT ZIF Type-B 20 CONT

Enhance your circuit connections with this FPC connector, designed for reliable signal transmission. With a low amperage rating of .5 A and a voltage capacity of 50 V AC, it ensures safe and efficient operation. The surface mount termination method and board mount type offer easy installation, while the phosphor bronze contact material with gold plating guarantees durable performance. Featuring a compact vertical orientation and a pitch of .5 mm, it's ideal for space-constrained applications. With a package quantity of 1000, this connector is perfect for bulk projects. RoHS compliant and lead-free solder capable, it meets industry standards for environmental responsibility. Elevate your electronics assembly with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734741-0
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 15.7 mm, .618 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734741-0
SKU: AMP2-1734741-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: