2-1734741-5

.5 FPC VT ZIF Type-B 25 CONT

Easily connect flexible printed circuits with this FPC Connector Assembly, designed for signal transmission in electronic devices. Featuring a female receptacle housing made of durable PA 9T GF material, it ensures secure board mount installation with surface mount termination. With a pitch of .5mm and 25 positions, it offers reliable connectivity for FPC/FFC cables. The gold-plated phosphor bronze contacts provide excellent conductivity, suitable for voltages up to 50V AC. Operating in a wide temperature range from -20 to 85°C, this connector is ideal for various applications. The tape-packaged assembly, with 1000 pieces, is efficient for bulk installations. RoHS compliant, it meets environmental standards without compromising performance. Trust in this high-quality connector for seamless signal transmission in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734741-5
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 25
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 18.2 mm, .717 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734741-5
SKU: AMP2-1734741-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: