2-1734741-6

.5 FPC VT ZIF Type-B 26 CONT

Efficiently connect flexible printed circuits with this FPC Connector Assembly, featuring a .5 A amperage rating and a receptacle gender. Constructed with PA 9T GF housing material, it ensures durability for board mount installations. The surface mount termination method and .5 mm pitch offer seamless integration, while gold contact plating guarantees optimal signal transmission. With 26 positions and a voltage rating of 50 V AC, this connector is suitable for various signal applications. Its black housing color and vertical mount orientation provide versatility in assembly. Each package includes 1000 units, making it ideal for large-scale projects. Operating within a temperature range of -20 to 85 °C, it ensures reliable performance in diverse environments. RoHS compliance and lead-free solder processes further enhance its environmental sustainability. Perfect for Flex-to-Board connections, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1734741-6
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .025 µm, 120 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type B
Contact Transmits: Signal (Data)
Connector Length: 18.7 mm, .736 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 2-1734741-6
SKU: AMP2-1734741-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: