2-1761609-3

IDC LOW PRO HDR 10P RA SHT LAT

Ideal for secure and efficient board-to-board connections, this IDC low-profile header features a right-angle design with 10 contacts arranged in two rows. With a pitch of 2.54mm, it offers reliable signal transmission for a variety of applications. Constructed with durable Polybutylene Terephthalate housing in a vibrant blue color, it ensures longevity and visibility in assembly. The connector is rated for 1A and 250VAC, meeting stringent safety standards with UL 94V-0 flammability compliance. Gold Flash over Palladium Nickel plating in the contact mating area guarantees excellent conductivity, while the Tin termination plating ensures easy installation on the PCB. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for demanding environments. Its compact .8-inch length and low .36-inch profile make it ideal for space-constrained applications. Ejection latches and a mating alignment feature facilitate secure and accurate connections, while RoHS compliance underscores its environmental responsibility. Whether for data transmission or power delivery, this connector excels in performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761609-3
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:26
Contact Amperage:1 A
Number of Positions:10
Housing Color:Blue
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.36 in, 9.19 mm
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Contact Transmits:Signal (Data)
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761609-3
SKU:AMP2-1761609-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: