2-1761609-6

IDC LOW PRO HDR 16P RA SHT LAT

Experience seamless connectivity with our IDC Low Pro HDR, designed for effortless board mounting. This Right Angle plug connector features 16 contacts in a 2-row configuration, ensuring reliable signal transmission in your circuit applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it guarantees optimal performance. The housing, made of UL 94V-0 rated Polybutylene Terephthalate in a striking blue color, offers durability and safety. Gold Flash over Palladium Nickel contact plating ensures efficient conductivity, while the low-profile design and tube packaging make it easy to integrate into your setup. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and with RoHS compliance, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761609-6
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:19
Contact Amperage:1 A
Number of Positions:16
Housing Color:Blue
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.36 in, 9.19 mm
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Contact Transmits:Signal (Data)
Connector Length:1.1 in, 27.94 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.102 in, 2.6 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761609-6
SKU:AMP2-1761609-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: