2-1761713-6

IDC LOW PRO HDR 16P VERT SHT L

Experience seamless connectivity with our IDC Low Pro HDR. This vertical short latch header features 16 gold flash contacts, ensuring efficient signal transmission. Its durable polybutylene terephthalate housing in a sleek blue finish meets UL 94V-0 flammability standards, guaranteeing safety. With a pitch of 2.54mm and straight body orientation, it's ideal for board mount applications. The connector's low profile design and top entry style make it space-saving and easy to install. Ejection latches and center mating alignment provide secure connections, while high-temperature ratings ensure reliability. RoHS compliant, this connector is perfect for a wide range of signal circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761713-6
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:50
Number of Positions:16
Housing Color:Blue
Mount Orientation:Vertical
GPL:040
Profile:Low
Packaging:Package
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:10.26 mm, .4 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Connector Length:1.1 in, 27.94 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.162 in, 4.11 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761713-6
SKU:AMP2-1761713-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: