2-1761714-3

IDC LOW PRO HDR 10P RA SHT LAT

Enhance signal connections with this IDC Low Profile Header featuring a right-angle mount, suitable for board applications. Designed with 10 plug positions in a two-row configuration, this connector ensures secure and efficient board-to-wire connectivity. The short latch design offers convenience during assembly, while the blue housing made of UL 94V-0 rated Polybutylene Terephthalate guarantees durability. With gold flash over Palladium Nickel plating on the contact mating area for optimal conductivity, this connector is ideal for signal circuit applications. Its operating temperature range of -65 to 105°C (-85 to 221°F) and high-temperature rating make it suitable for various environments. The connector also features ejection latches for secure mating, meeting RoHS compliance standards. Perfect for wire-to-board setups, this connector is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761714-3
Connector Type:Header
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:10
Housing Color:Blue
Mount Orientation:Right Angle
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .762 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:10.26 mm, .4 in
Mating Alignment:With
Mating Alignment Type:Center
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.162 in, 4.11 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.148 in, 3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:2-1761714-3
SKU:AMP2-1761714-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: