2-178136-2
DYNAMIC D3200 HDR V ASSY 3P
Enhance power and signal connectivity with the DYNAMIC D3200 HDR V ASSY 3P from the Dynamic 3000 Series. This UL and CSA certified Header connector, boasting a black polyester housing with gold-plated contacts, ensures reliable performance in demanding environments. With a 5.08mm pitch and a 1.6mm PCB retention, it offers secure board mount soldering. Featuring a straight contact style and a keying mechanism for alignment, this connector is suitable for industrial applications. Operating within a wide temperature range of -55 to 105°C, it meets stringent safety standards with a UL 94V-0 flammability rating and RoHS compliance. Ideal for wire-to-board setups, each tube-packaged assembly includes 20 units, facilitating efficient installation. With a rated voltage of 250VAC/DC and a 8A contact amperage, it ensures robust performance. The shrouded header design, with a .85-inch connector height, offers space-saving vertical mounting. Whether for power distribution or signal transmission, the DYNAMIC D3200 HDR V ASSY 3P guarantees high-quality connectivity in various applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-178136-2 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .2 in, 5.08 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | Y |
Package Quantity: | 20 |
Lock Type: | Latch |
Contact Amperage: | 8 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 21.6 mm, .85 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Inline |
Connector Length: | 15.02 mm, .951 in |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-178136-2 |
SKU: | AMP2-178136-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/27/2013 | P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. | Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download |