2-178128-3
DYNAMIC 3200 REC HSG 3P (SGL)
Enhance your power and signal connections with the Dynamic 3200 REC HSG 3P (SGL) housing. Part of the Dynamic 3000 Series, this single-row receptacle features UL 94V-0 and UL standards compliance, ensuring safety and quality. Constructed from durable polyester with glass fiber reinforcement, it offers reliable performance even in challenging environments. With three socket contacts, a 5.08 mm pitch, and black housing color, it's perfect for power and signal applications. Operating within a wide temperature range, from -55 to 105 °C (-67 to 221 °F), it's suitable for various industrial settings. Terminate easily to wire and cable for seamless integration. Rest assured, it's also RoHS compliant, meeting environmental standards. Elevate your connectivity with this high-quality rectangular connector housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-178128-3 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Socket |
Number of Positions: | 3 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-178128-3 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 3 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 22.8 mm / .897 in |
Length: | 29.7 mm / 1.169 in |
Width: | 7.15 mm / .281 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/24/2022 | PCN-22-127628 - Manufacturing Location Change . The listed part numbers will be also manufactured in new source of TECC now. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |
09/01/2021 | P-21-020965 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed. | Download |