2-178138-5

DYNAMIC 3200 HDR H 3P ASSY

Discover the power and versatility of our DYNAMIC 3200 HDR H 3P ASSY from the Dynamic 3000 Series. This high-performance connector, designed for board mount applications, features a durable polyester housing with UL 94V-0 flammability standard certification. With a contact layout optimized for signal and power transmission, it ensures reliable connectivity in industrial environments. The right-angle mount orientation and retention leg PCB design offer added stability, while the preloaded header type simplifies assembly. Rated for 600V AC/DC, with a contact amperage of 12A, it meets stringent UL and CSA standards for safety and performance. RoHS compliant and halogen-free, this connector is not only environmentally friendly but also suitable for a wide range of applications. Experience seamless integration and superior quality with this essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-178138-5
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 20
Lock Type: Latch
Contact Amperage: 12 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .368 in, 9.35 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178138-5
SKU: AMP2-178138-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download