2-178294-5
DYNAMIC 3100 HDR ASSY 4P H K/Y
Enhance your connectivity with the Dynamic 3100 HDR ASSY 4P H K/Y. This high-performance connector, part of the Dynamic 3000 Series, features a durable polyester housing in sleek black. With CSA and UL standards met, it guarantees reliability in power and signal transmission. The right-angle mount orientation, through-hole termination method, and board mount design make installation a breeze. Its 4-pin configuration, with a pitch of 3.81mm, ensures efficient PCB connectivity. Operating in a wide temperature range from -55 to 105°C, it's suitable for various industrial applications. With keying and latch mating retention, you can securely link multiple connectors. RoHS compliant and halogen-free, it meets environmental standards. Elevate your assembly with this versatile connector, perfect for wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-178294-5 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .149 in, 3.81 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | Y |
Package Quantity: | 19 |
Lock Type: | Latch |
Contact Amperage: | 8 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .368 in, 9.35 mm |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 1 in, 25.43 mm |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-178294-5 |
SKU: | AMP2-178294-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |