2-178841-4
AMP U/P SGL ROW HDR ASSY V 4P
Enhance power connectivity in your appliances with this single-row AMP Universal Power Header Assembly. Designed for vertical board mounting, it features a durable Nylon 6/6 housing in vibrant yellow. With a contact amperage of 12 A and a voltage rating of 300 V AC, it ensures reliable performance in demanding environments. The through-hole solder termination method and tin contact plating facilitate secure and efficient connections to printed circuit boards. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various power applications. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Whether for industrial or residential use, this AMP connector is a dependable solution for power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-178841-4 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .244 in, 6.2 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 180 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-178841-4 |
SKU: | AMP2-178841-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |