Easily integrate power and signal connections with our CT CRIMP-2 REC HSG 4P BLUE connector. Featuring a durable thermoplastic housing in a vibrant blue hue, this receptacle is designed for seamless cable mounting. With four inline contacts and a crimp termination method, it ensures reliable conductivity for wire sizes ranging from 30 to 22 AWG. Meeting UL 94V-0 flammability standards and boasting a wide operating temperature range from -30 to 105 °C, this connector is suitable for various applications. Its compact design, measuring 10 mm in length and 6.6 mm in height, makes it ideal for space-constrained installations. Trust in its LR 7189 and E28476 agency certifications for quality assurance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-wire and wire-to-board connections in data and device applications, this connector is a versatile solution for your connectivity needs. Each package includes 4000 units, ensuring you have an ample supply for your projects. Elevate your PCB assembly with the performance and reliability of our CT CRIMP-2 REC HSG 4P BLUE connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-179228-4
Color:Blue
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:.393
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:4000
Number of Positions:4
Housing Color:Blue
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:10 mm, .393 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:2000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-179228-4
SKU:AMP2-179228-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: