2-179960-3

DYNAMIC D-5200 HDR ASSY 6P V Y

Enhance your power circuitry with the Dynamic D-5200 HDR ASSY 6P V Y from the Dynamic 5000 Series. This board mount connector features a durable housing made of UL 94V-0 rated polyester with a sleek black finish, perfect for industrial applications. With a contact layout of Inline and termination methods including crimp and through hole soldering, it offers versatility in installation. The contact material is Copper Alloy with gold plating, ensuring reliable conductivity. Meeting stringent standards, it has a voltage rating of 630V AC/DC and a contact amperage of 30A, making it ideal for high-power requirements. PCB retention with retention legs and tin plating on the contact terminals ensure secure and stable mounting on boards with 1.6-2.4mm thickness. Operating in a wide temperature range of -55 to 105°C, this connector is robust and dependable. The package includes seven units, each with a connector height of 32mm and a connector width of 12.4mm, facilitating easy integration into your designs. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental and export regulations. Elevate your connectivity solutions with this high-performance PCB connector tailored for demanding applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-179960-3
Series: Dynamic 5000 Series
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: 10.16 mm, .399 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Package Quantity: 7
Contact Amperage: 30 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 - .094 in, 1.6 - 2.4 mm
Connector Height: 1.25 in, 32 mm
PCB Retention Type: Retention Leg
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Contact Layout: Inline
Connector Length: 2.75 in, 70 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Rectangle
Connector Width: 12.4 mm, .488 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .149 in, 3.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: 11.6 mm, .456 in
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2-179960-3
SKU: AMP2-179960-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2014 P-13-009011 - Manufacturing location change. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download