2-179958-6
DYNAMIC D-5 REC HSG Y SGL ROW
Enhance your power connections with the Dynamic D-5 Receptacle Housing for Single Row applications. Part of the advanced Dynamic 5000 Series, this housing boasts UL 94V-0 and UL compliance, ensuring top-notch safety and performance. Crafted from durable Polyester with Glass Fiber reinforcement, it guarantees reliability in even the most demanding environments. With six contacts in a single row and a 10.16mm pitch, it's perfect for power applications. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it versatile for various settings. Suitable for wire and cable connection, this connector housing is a vital component for your heavy-duty power setups. Rest assured, it meets RoHS compliance standards, aligning with environmental regulations. Elevate your connectivity with this high-quality housing solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-179958-6 |
Series: | Dynamic 5000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 10.16 mm, .399 in |
Contact Type: | Socket |
Number of Positions: | 6 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-179958-6 |
series: | Dynamic 5000 Series |
Preloaded: | No |
Number of Cavities: | 6 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 29 mm / 1.141 in |
Length: | 74 mm / 2.913 in |
Width: | 9.8 mm / .385 in |
Operating Voltage: | 630 VAC / 630 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 5000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/19/2018 | P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant. | Download |
02/03/2017 | E-16-012946 - Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. This PCN is the same as PCN(P-16-013365) which We issued in the past. | Download |
02/03/2017 | P-16-013365 - Product improvement. Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. Detail can be show at attached file. | Download |
06/22/2016 | E-16-008807 - Product Improvement. The dimensional tolerance is changed. | Download |
11/18/2013 | P-13-009410 - Manufacturing location change. | Download |