2-1879127-9
RN 0402 309R 0.1% 10PPM 1K RL
Enhance your circuitry with this precision resistor, meticulously crafted for accuracy and reliability. Measuring a tiny 1 x .5 x .3 mm in size, this chip resistor boasts a resistance of 309 Ω with a tolerance of .1%. Its thin film element ensures optimal performance, while the termination type allows for easy soldering onto your PCB. Operating at a rated voltage of 25 V and a power rating of .063 W, it's perfect for various electronic applications. Trust in its quality, as it complies with RoHS standards. Upgrade your designs with the Surface Mount Resistors series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879127-9 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 309 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879127-9 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 2-1879127-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |