2-1879213-5
CPF 0402 46R4 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with our CPF 0402 thin film surface mount resistor. Measuring at a compact 1 x .5 x .3 mm and offering a resistance of 46.4 Ω with a tolerance of 0.1%, this component ensures accurate performance. Operating at a rated voltage of 25 V and power rating of .063 W, it is ideal for applications where reliability is key. With a low temperature coefficient of 25PPM, it guarantees stable operation even in varying environmental conditions. RoHS compliant and featuring solder termination, it is both environmentally friendly and easy to install. Upgrade your design with this high-quality precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879213-5 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 46.4 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879213-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2-1879213-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |