CPF0402B49R9E1

CPF 0402 49R9 0.1% 25PPM 1K RL

Enhance your precision circuitry with our CPF 0402 thin film resistor. With a resistance of 49.9 Ω and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it offers reliable power handling capabilities. The surface mount design and solder termination make for easy and secure installation, while its compact 1 x 0.5 x 0.3 mm dimensions save valuable board space. RoHS compliant and featuring 25PPM stability, this resistor is a high-quality choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B49R9E1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:49.9 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879213-8
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:2-1879213-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: