2-1971772-7
PTL 1X5 CAP PANEL MT STD TEMP KEY B PUR
Enhance power connectivity with the Power Triple Lock 1X5 CAP PANEL MT STD TEMP KEY B PUR connector. Designed for efficiency, this panel-mount connector features a durable Polybutylene Terephthalate housing in a vibrant purple color. With a 6mm pitch and a termination method of crimping, it ensures secure and reliable connections for up to 600V AC and DC. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Perfect for appliances, this connector has five power positions arranged in a single row, with a straight cable exit angle. Its innovative design includes panel-mount latches for easy installation. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. With inline contact layout and housing type Cap, it offers versatility for wire-to-wire power applications. This connector, part of the Power Triple Lock series, is an essential component for efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1971772-7 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | B |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 5 |
Housing Color: | Purple |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1971772-7 |
SKU: | AMP2-1971772-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |