2-1971773-3
PTL 1X3 PLUG HSG STD TEMP KEY B PUR
Enhance your power connectivity with this PTL 1X3 PLUG HSG STD TEMP KEY B in Purple. Crafted from durable Polybutylene Terephthalate - GF, this connector ensures reliable performance in a variety of applications. With a single row housing and three power positions, it's perfect for power circuit connections. The UL 94V-0 material flammability standard compliance guarantees safety, while the 600V AC/DC voltage rating ensures robust power transmission. Featuring a cable mount design, termination by crimp, and contact layout in-line, it offers easy installation and secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Whether for appliances or industrial use, this Power Triple Lock connector is a dependable solution. RoHS compliant and with a UL certification, it meets high-quality standards. Upgrade your power system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1971773-3 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Keying: | B |
Number of Positions: | 3 |
Housing Color: | Purple |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1971773-3 |
SKU: | AMP2-1971773-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |