2-2106751-3
Connector, Thru Hole-IDC, 3 pos, 22AWG
Enhance your power connections with this high-quality Connector Assembly. Designed for efficient board mounting, this Receptacle features Through Hole - Solder termination, ensuring secure and reliable contact. With three positions, it accommodates 20-22 AWG wires, perfect for power applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees performance in various environments. Its industrial-grade construction and compliance with RoHS standards make it a dependable choice for your lighting and electronic projects. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2106751-3 |
Series: | Insulation Displacement Connectors Closed End |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .157 in, 4 mm |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 20 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Part Aliases: | 2-2106751-3 |
SKU: | AMP2-2106751-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |