Enhance your signal connectivity with the AMP-LATCH 15.2 HIGH TAPE connector, designed for precision and reliability. Featuring a receptacle gender with two rows for seamless integration, this connector offers Cable Mount (Free-Hanging) installation with Insulation Displacement Crimp (IDC) termination method. The 2.54mm (.1 in) pitch and row spacing ensure compatibility with ribbon cables, while the 26 positions cater to versatile connectivity needs. With a durable gray housing and gold-plated contact mating area, it guarantees optimal performance in demanding environments. Engineered for signal applications, it operates efficiently in a wide temperature range from -65 to 105°C (-85 to 221°F). Its polarization and latch mating connector lock system provide secure connections, meeting RoHS compliance for environmental responsibility. Ideal for Wire to Board setups, this connector is a reliable solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-215915-6
Gender:Receptacle
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:26
Housing Color:Gray
GPL:318
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5746
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:2-215915-6
SKU:AMP2-215915-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: