2-2176070-2

3521 75R 1% 2W

Enhance your electronic projects with this high-performance 2 W power resistor. Ideal for surface mount applications, this thick film resistor boasts a 75 Ω resistance and 1% tolerance, ensuring precision in your circuit designs. With a rated voltage of 250 V, it offers reliable performance in various power scenarios. Its compact 6.35 x 3.2 x .55 mm dimensions make it easy to integrate, while the solder termination type simplifies installation. RoHS compliant and featuring two terminations, this resistor is a sustainable and efficient choice for your power management needs. Elevate your design game with the Surface Mount Resistors product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176070-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176070-2
series:CGS 3521
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:2-2176070-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: