2-2176093-8
RP 2A 0.25W 18K2 0.1% 25PPM 1K RL
Enhance your electronic projects with this precision 0805 surface mount resistor. With a power rating of .25W and a resistance of 18.2 KΩ, it guarantees reliable performance. The thin film element construction ensures accuracy, with a tight tolerance of .1%. Operating at 150V, it's suitable for a variety of applications. RoHS compliant and featuring solder termination, it's easy to install on your PCB. Compact in size, measuring 2 x 1.25 x .55 mm, it's ideal for space-constrained designs. Trust in its quality and consistency for your circuitry needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2176093-8 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 18.2 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-2176093-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A18K2BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |