2-2176215-0

CPF A 0402 4K64 0.1% 25PPM 1K RL

Enhance your electronic projects with our precision surface mount resistor. This CPF A 0402 model boasts a resistance of 4.64 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .063 W, it's ideal for various applications. Crafted with a thin film element, it guarantees reliability and stability. Measuring just 1 x .5 x .3 mm, it's compact and easy to integrate. With solder termination and RoHS compliance, it's both efficient and environmentally friendly. Trust in this high-quality component for your circuit design needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176215-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:4.64 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176215-0
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:2-2176215-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: