2-2176215-7
CPF A 0402 11K8 0.1% 25PPM 1K RL
Enhance circuit performance with this precision resistor, designed for reliability in surface mount applications. Measuring a compact 0402 size with dimensions of 1 x .5 x .3 mm, it offers a power rating of .063 W and a resistance of 11.8 KΩ with a tolerance of .1%. The thin film element construction ensures high accuracy, while the termination type is solder for easy installation. Operating at 25PPM, this component is ideal for demanding electronic systems where precision and stability are paramount. Partnering quality with efficiency, it's a crucial addition to any design requiring high-performance resistive elements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2176215-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 11.8 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-2176215-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2-2176215-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |