2-2176216-4

CPF A 0603 560R 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with our CPF A 0603 resistor, featuring a 560Ω resistance with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. This surface mount component, measuring 1.55 x .8 x .45 mm, is ideal for space-constrained applications. With a power rating of .063 W, it ensures reliable performance. Utilizing thin film technology, it guarantees high accuracy and stability. Each reel contains 1,000 pieces, making it convenient for bulk installations. Trust in our Surface Mount Resistors to meet your demanding requirements for quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176216-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:560 Ω
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176216-4
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:2-2176216-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: