2-2176217-2

CPF A 0805 180R 0.1% 25PPM 1K RL

Enhance your electronic projects with our precision resistor, crafted for optimal performance. This thin film resistor, with a resistance of 180 Ω and a tolerance of .1%, guarantees accuracy in your circuitry. Operating at a power rating of .1 W, it is suitable for a wide range of applications. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x .55 mm ensure space efficiency. With a low temperature coefficient of 25PPM, this resistor offers stable operation even in varying environmental conditions. Perfect for professionals and hobbyists alike, it's a reliable component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176217-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:180 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176217-2
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:2-2176217-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: