Enhance your power connections with this durable receptacle, designed for heavy-duty applications. Crafted from high-quality nylon, it offers reliable performance in challenging environments. With two rows and 24 positions, it provides ample connectivity options, while the 4.2mm pitch ensures secure attachment. The socket contact type is ideal for accommodating wires and cables, making it versatile for various circuit applications. Operating effortlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees consistent functionality. ROHS compliant and meticulously engineered, this rectangular connector housing is a must-have for any power setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2296205-4
Gender: Receptacle
Housing Material: Nylon
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP2-2296205-4
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: