2-2299683-4

EP2.5 HDR 4P VERT W/O BOSS,TAPING,BLUE

Enhance your power and signal connections with our EP2.5 HDR 4P Vertical Connector, designed for seamless integration in electronic assemblies. Featuring a durable Polybutylene Terephthalate housing in a striking Blue color, this connector offers reliable performance in a variety of applications. With a pitch of 2.5mm and termination options for solder and through hole soldering, it provides versatility in assembly processes. Each connector is rated for 250VAC and 4.2A, ensuring safe and efficient power transmission. The shrouded header design and compact dimensions make it ideal for wire to board connections, while the tin-plated brass contacts guarantee optimal conductivity. With a temperature range of -55 to 105°C, it is suitable for use in diverse environments. This connector is RoHS compliant and comes in a package quantity of 450, making it a cost-effective solution for your PCB assembly needs. Upgrade your electronic systems with the Economy Power 2.5 Vertical Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2299683-4
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 4
Housing Color: Blue
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 131 - 221 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 12.5 mm, .49 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 2-2299683-4
SKU: AMP2-2299683-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: