Enhance the security and reliability of your connections with our EP 2.5 TPA Retainer. Designed for a 4-position setup, this black retainer ensures a snug fit in your assembly. Part of our Economy Power 2.5 series, it guarantees quality performance. Made of durable Nylon GF, it can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F). Perfect for various applications, from appliances to industrial machinery, this accessory is RoHS compliant, meeting environmental standards. With a compact size of 9.4mm in length and 2.51mm in height, it's a crucial component for wire-to-board setups. Trust in its terminal position assurance feature for secure connectivity. Packaged in quantities of 1000, it's ideal for bulk installations. Upgrade your connector hardware with this essential accessory, ensuring seamless operations in your PCB setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969443-4
Color:Black
Series:Economy Power 2.5
Accessory Type:TPA (Terminal Position Assurance)
Number of Rows:1
Pitch:.098 in, 2.5 mm
Body Material:Nylon GF
Package Quantity:1000
Number of Positions:4
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L950
Connector System:Wire to Board
Connector Product Type:Accessory
ECCN:EAR99
Length:.37 in, 9.4 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Height:.099 in, 2.51 mm
Part Aliases:1969443-4
SKU:AMP1969443-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2019P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. Download
12/30/2017E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now.Download