Power up your connections with this high-performance board-to-board header. With an amperage rating of 2A and a durable polyamide 9T - GF housing, it ensures reliable power delivery in any application. Featuring 25 gold-plated brass pins on a 2mm pitch, it guarantees secure and efficient connectivity. Its through-hole solder termination method and vertical mount orientation make installation a breeze. Operating at 125VAC, this header is perfect for a wide range of electronic systems. Rest assured, it is fully RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your setup with this essential component for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2355201-5
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Number of Positions:25
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP2-2355201-5
series:AMPMODU 2 mm
Connector Profile:Standard
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:4 mm / .157 in
Contact Mating Area Plating Material Finish:Bright
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:2 µm / 78.74 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
PCB Thickness (Recommended):1.6 mm / .063 in
Connector Length:50 mm / 1.969 in
Connector Width:2 mm / .079 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Circuit Application:Signal
Assembly Process Feature:Without Pick and Place Cover
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.8 mm / .11 in
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: