2-2834006-3
3P MODULAR RELEASABLE POKE-IN CONN_BLACK
Enhance your lighting assembly with this versatile Connector Assembly, offering a reliable connection for your application. Designed as a Receptacle with Surface Mount termination, it ensures secure attachment to a PCB with a 4mm pitch. Meeting UL 94V-0 flammability standards, this connector is crafted for safety and durability. With a voltage rating of 400 V AC and a contact amperage of 6 A, it guarantees efficient power transmission. Its natural housing color blends seamlessly into various setups, while its Tape & Reel packaging facilitates easy handling. RoHS compliant and suitable for lead-free solder processes, this connector is environmentally friendly. Whether in industrial or commercial settings, its performance and reliability make it a go-to choice for wire-to-board connections in lighting applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2834006-3 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | 4 mm |
Voltage: | 400 V AC |
Contact Amperage: | 6 A |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | Tape & Reel |
Connector Height: | .176 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
Accepts Wire Insulation Diameter: | 2.1 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2834006-3 |
SKU: | AMP2-2834006-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |