2-2842101-5

25P,2MM,BRK HDR,SRVT,SMD,SN,TR W/CAP

Power your electronic connections with this reliable board-to-board connector. With a 2A amperage rating and durable Polyamide 9T-GF housing material, it ensures secure performance. The 25-pin layout with surface mount termination method and brass contacts plated with tin offers efficient connectivity. Operating at 125VAC, it meets RoHS compliance standards for environmental responsibility. Ideal for PCB applications, this vertical mount connector with breakaway headers is a crucial component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2842101-5
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Number of Positions:25
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP2-2842101-5
series:AMPMODU 2 mm
Connector Profile:Standard
Assembly Process Feature Material:Thermoplastic
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:4 mm / .157 in
Contact Mating Area Plating Material Finish:Bright
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:2 µm / 78.74 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
Connector Length:50 mm / 1.969 in
Connector Width:2 mm / .079 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
PCB Mount Retention:Without
Circuit Application:Signal
Assembly Process Feature:Pick and Place Cover, Plastic Cap
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: